
Automotive-grade, dual-channel voltage detector featuring push-pull output and low-power operation. This integrated circuit offers high accuracy across an operating temperature range of -40°C to 125°C. Designed with 6 terminals in a 1.6mm x 2.9mm SOT-23 package, it supports supply voltages from 1.5V to 5.5V with a nominal 3.3V. AEC-Q100 qualified for demanding automotive applications.
Texas Instruments TPS3779BQDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3779BQDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.