The TPS3806I33DBVRG is a surface-mount voltage detector from Texas Instruments, operating within a temperature range of -40°C to 85°C. It has a maximum power dissipation of 437mW and a maximum supply current of 6uA. The device is designed to detect voltage levels between 1.3V and 6V. It is available in the SOT-23 package, suitable for surface-mount applications.
Texas Instruments TPS3806I33DBVRG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.