The TPS3806I33DBVTG is a surface mount voltage detector from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 437mW and a maximum supply current of 6uA. The device is available in a SOT-23 package and is designed for surface mount applications.
Texas Instruments TPS3806I33DBVTG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Supply Current | 6uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Type | Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.