The TPS3808G15DBVTG is a surface mount IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 6.5V and a minimum supply voltage of 1.65V. The device is packaged in a SOT-23 package and does not have a watchdog timer function.
Texas Instruments TPS3808G15DBVTG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.407V |
| Min Reset Threshold Voltage | 1.393V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.