The TPS3808G50DBVRG is a surface mount IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reset threshold voltage of 4.6732V and a minimum reset threshold voltage of 4.6267V. The device can operate with a maximum supply voltage of 6.5V and a minimum supply voltage of 1.65V.
Texas Instruments TPS3808G50DBVRG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.6732V |
| Min Reset Threshold Voltage | 4.6267V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.