The TPS3809I50DBVRG is a low-power supervisor from Texas Instruments, packaged in the SOT-23 surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 437mW. The device is designed to work with a 5V operating supply voltage and has a maximum supply current of 25uA. The supervisor has a reset threshold voltage range of 4.45V to 4.65V.
Texas Instruments TPS3809I50DBVRG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 4.65V |
| Min Reset Threshold Voltage | 4.45V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.