The TPS3809J25DBVRG is a surface mount IC from Texas Instruments with a watchdog timer function. It operates over a temperature range of -40°C to 85°C and can dissipate up to 437mW of power. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a typical operating supply voltage of 2.5V. The IC has a maximum supply current of 25uA and a reset threshold voltage range of 2.2V to 2.3V.
Texas Instruments TPS3809J25DBVRG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.3V |
| Min Reset Threshold Voltage | 2.2V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.