The TPS3809L30DBVRG is a surface mount watchdog timer from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 437mW. The device is powered by a supply voltage between 2V and 6V, with a typical operating supply voltage of 3V. The maximum supply current is 25uA. The watchdog timer is not implemented in this device.
Texas Instruments TPS3809L30DBVRG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.