The TPS3813K33DBVRG is a surface mount watchdog timer from Texas Instruments with a maximum operating temperature range of -40°C to 85°C. It has a maximum power dissipation of 437mW and a maximum supply current of 25uA. The device operates within a supply voltage range of 2V to 6V. It is packaged in the SOT-23 package and is suitable for surface mount applications.
Texas Instruments TPS3813K33DBVRG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.