The TPS3813K33DBVTG is a surface mount watchdog timer IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 437mW and has a maximum supply current of 25uA. The device has a reset threshold voltage range of 2.87V to 3V. It is designed for use with supply voltages between 2V and 6V.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS3813K33DBVTG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.87V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.