The TPS3813L30DBVTG is a watchdog timer IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle a maximum power dissipation of 437mW and features a supply voltage range of 2V to 6V. The device is designed for surface mount applications and has a maximum supply current of 25uA. The watchdog timer function is enabled, allowing for reliable system monitoring and reset capabilities.
Texas Instruments TPS3813L30DBVTG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.