
Nano-power supervisor IC with active-low, push-pull output. Features a single voltage monitoring element with a reset threshold of 2.79V, operating from 1.6V to 6V. Maximum supply current is 15µA, with a quiescent current of 220nA. Packaged in SOT-23 for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments TPS3836H30DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.85V |
| Min Reset Threshold Voltage | 2.7V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250nA |
| Operating Supply Voltage | 3V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.85V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 220nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.79V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.79V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3836H30DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
