The TPS3836J25DBVTG is a surface mount watchdog timer from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 437mW. The device requires an operating supply voltage of 2.5V and can tolerate a maximum supply voltage of 6V. It draws a maximum supply current of 15uA and has a maximum reset threshold voltage of 2.29V.
Texas Instruments TPS3836J25DBVTG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.29V |
| Min Reset Threshold Voltage | 2.18V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.