
Nano-power supervisor IC with active-high, push-pull output. Features a 3.3V operating supply voltage, monitoring a single voltage with a threshold range of 2.84V to 2.99V. Operates from 1.6V to 6V supply voltage with a maximum supply current of 15µA and a quiescent current of 220nA. Packaged in a 5-pin SOT-23 surface mount package, this RoHS compliant component offers a reset timeout of 100ms and operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS3837K33DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.84V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250nA |
| Operating Supply Voltage | 3.3V |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.99V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 220nA |
| Reset | Active High |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3837K33DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
