The TPS3838E18DBVRG is a surface mount reset IC with a watchdog timerless design. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 437mW. The device has a maximum supply current of 15uA and can handle supply voltages between 1.6V and 6V. It is available in the SOT-23 package.
Texas Instruments TPS3838E18DBVRG technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 1.74V |
| Min Reset Threshold Voltage | 1.66V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.