
Surface mount supervisory circuit with a 2.5V operating supply voltage, monitoring a single voltage. Features active-low reset with a 2.25V threshold, 2.29V overvoltage, and 2.18V undervoltage thresholds. Offers a low quiescent current of 220nA and a maximum supply current of 15uA. Packaged in a 5-pin SOT-23 for tape and reel distribution, this component operates from -40°C to 85°C with a maximum power dissipation of 437mW.
Texas Instruments TPS3838J25DBVT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.29V |
| Min Reset Threshold Voltage | 2.18V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 250nA |
| Operating Supply Voltage | 2.5V |
| Overvoltage Threshold | 2.29V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 220nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Termination | SMD/SMT |
| Threshold Voltage | 2.25V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3838J25DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
