The TPS3838J25DBVTG is a watchdog timer IC from Texas Instruments with an operating supply voltage of 2.5V and a maximum supply current of 15uA. It has a maximum power dissipation of 437mW and can operate within a temperature range of -40°C to 85°C. The device is designed for surface mount applications and has a maximum supply voltage of 6V and a minimum supply voltage of 1.6V.
Texas Instruments TPS3838J25DBVTG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 2.29V |
| Min Reset Threshold Voltage | 2.18V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.