
Supervisory circuit IC with a 2.93V threshold voltage, monitoring a single voltage rail. Features a 2.99V maximum reset threshold and 2.84V minimum reset threshold, with an active-low push-pull output. Operates from 1.6V to 6V supply voltage, consuming a typical 220nA quiescent current. Maximum supply current is 15uA, with a maximum power dissipation of 1.54W. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Texas Instruments TPS3838K33DRVRG4 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.54W |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.84V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 220nA |
| Operating Supply Voltage | 3.3V |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.99V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Quiescent Current | 220nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Series | TPS3838K33 |
| Supply Current | 15uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.84V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3838K33DRVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.