
Nano-power supervisor IC with active-low, open-drain reset output. Monitors a single voltage with a typical threshold of 2.93V, featuring overvoltage at 2.99V and undervoltage at 2.84V. Operates from 1.6V to 6V supply voltage, drawing a maximum of 15µA quiescent current. Packaged in a 6-WSON, this lead-free component offers a reset timeout of 100ms and is RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments TPS3838K33DRVT technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.54W |
| Max Reset Threshold Voltage | 2.99V |
| Min Reset Threshold Voltage | 2.84V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3.3V |
| Overvoltage Threshold | 2.99V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.54W |
| Quiescent Current | 220nA |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 100ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.93V |
| Undervoltage Threshold | 2.84V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS3838K33DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.