The TPS3851G18SDRBT is an automotive-grade voltage supervisor IC with a nominal supply voltage of 5V, operating within a temperature range of -40 to 125 degrees Celsius. It features a single channel and is packaged in the HVSON-8 package. The device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. The IC has 8 terminals and is a single-function device.
Texas Instruments TPS3851G18SDRBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS3851G18SDRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.