
Synchronous buck controller for efficient power conversion. Features a wide input voltage range of 2.25V to 5.5V and operates at a 300kHz switching frequency, with a maximum of 350kHz. Delivers up to 15A output current with a 700mV output voltage and a high 97% maximum duty cycle. Designed for surface mount installation in an HTSSOP EP package, operating from -40°C to 85°C.
Texas Instruments TPS40000DGQ technical specifications.
| Package/Case | HTSSOP EP |
| Duty Cycle | 97% |
| Fall Time | 25ns |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 97% |
| Max Frequency | 350kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6mA |
| Max Output Voltage | 4V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 700mV |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Push-Pull |
| Weight | 0.000829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS40000DGQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
