
Synchronous buck controller and 3A LDO power solution for DDR, DDR2, DDR3, DDR3L, LPDDR3, and DDR4 memory. Features a 3V to 28V input voltage range and a 1.5V to 3V output voltage range, with a nominal output of 2.5V. Delivers up to 10A maximum output current and 25A output current. Operates from -40°C to 85°C in a 6.5mm x 4.4mm x 1.15mm HTSSOP package.
Texas Instruments TPS51116PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 3V |
| Min Output Voltage | 1.5V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5.25V |
| Output Current | 25A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.53W |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS51116 |
| Weight | 0.002885oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51116PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
