
Synchronous step-down DC/DC converter with 10A maximum output current. Features a 4.5V to 17V input voltage range and adjustable output voltage from 600mV to 5V. Operates with a 600µA quiescent current and supports out-of-phase synchronization. Packaged in a 3.6mm x 3.6mm x 0.95mm VQFN for surface mounting. Rated for -40°C to 150°C operating temperature.
Texas Instruments TPS54020RUWT technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.6mm |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 600uA |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54020RUWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
