The TPS54110EVM-044 is a DC-DC converter evaluation module from Texas Instruments. It operates from a 6V supply voltage and provides an output current of up to 1.5A at 1.5V. The module is packaged in a single unit and is not radiation hardened. It does not comply with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54110EVM-044 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS54110EVM-044 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 6V |
| Output Current | 1.5A |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SWIFT™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54110EVM-044 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.