
Synchronous step-down DC-DC converter IC with adjustable output voltage from 800mV to 39V and a maximum output current of 1.5A. Features a wide input voltage range of 3.5V to 42V, a low quiescent current of 116uA, and operates across an extended temperature range of -40°C to 150°C. This single-output regulator is housed in a compact 10-pin HTSSOP EP package measuring 3mm x 3mm with a height of 1.02mm. RoHS compliant and designed for efficient power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS54140DGQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP EP |
| Height | 1.02mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 39V |
| Min Output Voltage | 800mV |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 39V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 116uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | No |
| Thickness | 1.02mm |
| Topology | Buck-Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54140DGQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
