
Synchronous step-down DC/DC converter with a 3A maximum output current and a fixed 1.2V output voltage. Features a wide input voltage range from 3V to 6V, a single positive output configuration, and operates within a temperature range of -40°C to 85°C. This integrated circuit is housed in a 20-HTSSOP EP package, is lead-free and RoHS compliant, and utilizes a tape and reel packaging method.
Texas Instruments TPS54312PWPR technical specifications.
| Package/Case | HTSSOP EP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Min Supply Voltage | 3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Supply Current | 8.4mA |
| Synchronous Rectifier | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54312PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
