
3A, 500kHz step-down converter with adjustable output voltage from 1.22V to 20V. Features a wide input voltage range of 5.5V to 23V and up to 95% efficiency. This surface mountable, 8-pin HSOP PowerPAD package operates from -40°C to 125°C. Single output, non-synchronous rectifier design with 3mA quiescent current.
Texas Instruments TPS5431DDA technical specifications.
| Package/Case | HSOP |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 23V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | No |
| Weight | 0.00249oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS5431DDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
