
Synchronous step-down converter with adjustable output voltage from 760mV to 5.5V. Features a 4.5V to 18V input voltage range and a maximum output current of 5.5A. This surface mount device is housed in a 14-HTSSOP package with dimensions of 5.1mm (L) x 4.5mm (W) x 1.05mm (H). Operating temperature range is -40°C to 85°C, with a quiescent current of 900uA. RoHS compliant and lead-free.
Texas Instruments TPS54525PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 5.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Synchronous Rectifier | Yes |
| Weight | 0.002046oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54525PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
