
Synchronous step-down converter with 4.5V to 20V input range and 6A maximum output current. Features adjustable output voltage from 891mV to 17.2V, a low-side gate driver, and a 10.3mA nominal supply current. This surface mount device is housed in a 16-pin HTSSOP package measuring 5mm x 4.4mm x 1.15mm. Operates across a wide temperature range of -40°C to 150°C and is RoHS compliant.
Texas Instruments TPS54550PWP technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 17.2V |
| Min Output Voltage | 891mV |
| Mount | Surface Mount |
| Nominal Supply Current | 10.3mA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 891mV |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| Thickness | 1mm |
| Weight | 0.002212oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54550PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
