Automotive-grade synchronous SWIFT buck converter, this integrated circuit offers a wide input voltage range of 4.5 V to 20 V and a maximum output current of 15 A. Featuring a 28-terminal QUAD configuration within a 3.5 mm x 4.5 mm R-PQCC-N28 package, it operates efficiently across a temperature range of -40°C to 125°C. This single-function power management IC is designed for robust DC/DC regulation.
Texas Instruments TPS548A20RVER technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N28 |
| Width | 3.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS548A20RVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.