Power Management IC Development Tools TPS60150EVM-359 Eval Mod
Texas Instruments TPS60150EVM-359 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Output Current | 140mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS60150EVM-359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.