6-String 400-mA WLED Drvr w/ Independent PWM Dimming for Each String 28-HTSSOP
Texas Instruments TPS61196PWPTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 24 |
| Supply Voltage-Min | 8 |
| Supply Voltage-Max | 30 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS61196PWPTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.