
Multimode synchronous buck converter, featuring adjustable output voltage from 800mV to 8V with a maximum output current of 500mA. Operates with an input voltage range of 2.5V to 9V, supporting a maximum supply voltage of 9V. This integrated circuit offers a 300kHz switching frequency and a quiescent current of 164uA. Packaged in an 8-SOIC with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H), it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments TPS62100D technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 8V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 8V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 164uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 230uA |
| Synchronous Rectifier | Yes |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62100D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
