The TPS62273DC/DC controller operates over a temperature range of -40°C to 85°C. It has a maximum input voltage of 6V and a minimum input voltage of 2V. The device has a maximum output current of 400mA and a maximum output voltage of 2.5V. The TPS62273 is a single-output device with a quiescent current of 15uA and is RoHS compliant. It is available in a 3000-unit reel package.
Texas Instruments TPS62273DRVR technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS62273DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.