
TPS62361B DC to DC Converter and Switching Regulator Chip 0.5VDC to 1.77VDC Output Evaluation Board
Texas Instruments TPS62361BEVM-655 technical specifications.
| Supported Device | TPS62361B |
| Supported Device Technology | DC to DC Converter and Switching Regulator Chip |
| Number of Outputs | 1 |
| Output Voltage Range | 0.5 to 1.77VDC |
| Output Current | 3000mA |
| Input Voltage Range | 2.5VDC to 5.5VDC |
| Efficiency | 91.4% |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments TPS62361BEVM-655 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.