
Texas Instruments TPS65012RGZT technical specifications.
| Package/Case | VQFN |
| Frequency | 1.25MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Output Current | 1A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS65012RGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
