
The TPS65218B1RSLR is an industrial quad voltage supervisor from Texas Instruments. It operates over a temperature range of -40 to 105 degrees Celsius. The device has 48 terminals and is packaged in a 6mm x 6mm HVQCCN package. It is designed for industrial applications and has a single function. The supply voltage range is 2.2 to 3.3 volts.
Texas Instruments TPS65218B1RSLR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.4 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65218B1RSLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.