The TPS70848PWPRG4 is a dual 1.5V fixed voltage regulator from Texas Instruments. It has a maximum input voltage of 6V and a minimum input voltage of 2.7V. The device is capable of delivering an output current of 250mA and has a maximum power dissipation of 4.115W. The TPS70848PWPRG4 is packaged in a HTSSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C.
Texas Instruments TPS70848PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Input Bias Current | 190uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
