
The TPS70858PWPRG4 is a 2-channel fixed voltage regulator with an output current of 250mA and an output voltage of 2.5V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 4.115W. The device is packaged in an HTSSOP package and is RoHS compliant. It has an input bias current of 190uA and can handle a maximum input voltage of 6V with a minimum input voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS70858PWPRG4 technical specifications.
| Package/Case | HTSSOP |
| Input Bias Current | 190uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.115W |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
