
Automotive 250-mA linear voltage regulator featuring 1% accuracy and a low 40-mV dropout voltage. This positive, single-output LDO supports input voltages from 1.7 V to 5.5 V, with adjustable or fixed output voltages up to 5.5 V. Designed for automotive applications, it offers reverse current protection and operates across a wide temperature range of -40°C to 125°C. The component is packaged in an 8-SON for efficient thermal management, with a maximum power dissipation of 2.5 W and a quiescent current of 400 µA.
Texas Instruments TPS73201QDRBRQ1 technical specifications.
| Accuracy | 1% |
| Package/Case | SON |
| Dropout Voltage | 40mV |
| Input Bias Current | 400uA |
| Lead Free | Lead Free |
| Min Current Limit | 250mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 2.5W |
| Max Supply Current | 950uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 37dB |
| Quiescent Current | 400uA |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS73201QDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.