
The TPS73410DDCRG4 is a low dropout linear regulator with a dropout voltage of 125mV and a maximum input voltage of 7V. It can supply an output current of up to 250mA and is available in a SOT-23-5 package. The device operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications. The TPS73410DDCRG4 is a single-output regulator with a minimum current limit of 300mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS73410DDCRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 125mV |
| Min Current Limit | 300mA |
| Max Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.