The TPS73HD301PWPRG is a dual adjustable positive voltage regulator from Texas Instruments. It can handle a maximum input voltage of 10V and a minimum input voltage of 2.97V. The device operates within a temperature range of -40°C to 125°C and can supply a maximum output current of 750mA. The maximum power dissipation is 7.2W. The regulator is designed for surface mount applications and features a quiescent current of 415uA.
Checking distributor stock and pricing after the page loads.
Texas Instruments TPS73HD301PWPRG technical specifications.
| Max Input Voltage | 10V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed, Adjustable |
| Polarity | Positive |
| Quiescent Current | 415uA |
| RoHS | Compliant |
No datasheet is available for this part.