The TPS73HD325PWPRG is a dual positive fixed regulator from Texas Instruments. It operates over a temperature range of -40°C to 125°C and can supply up to 750mA of output current. The device has a maximum power dissipation of 7.2W and a quiescent current of 415uA. It is designed for surface mount applications and is available from Texas Instruments.
Texas Instruments TPS73HD325PWPRG technical specifications.
| Max Input Voltage | 10V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 7.2W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Polarity | Positive |
| Quiescent Current | 415uA |
| RoHS | Compliant |
No datasheet is available for this part.