
The TPS76627DRG4 is a 2.7V fixed output low dropout (LDO) regulator from Texas Instruments. It features an input bias current of 35uA and can handle a maximum input voltage of 10V. Operating temperature range is from -40°C to 125°C. The device is RoHS compliant and packaged in a SOIC package.
Texas Instruments TPS76627DRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 35uA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 904mW |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
