The TPS767D325PWPRG is a dual output DC-DC converter with an accuracy of 2%. It operates over a temperature range of -40°C to 125°C and can handle a maximum output current of 1A. The device is designed for surface mount applications and has a maximum power dissipation of 5.07W. It is available from Texas Instruments.
Texas Instruments TPS767D325PWPRG technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5.07W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Polarity | Positive |
| RoHS | Compliant |
No datasheet is available for this part.