The TPS77215DGKRG4 is a single output voltage regulator with a fixed output voltage of 1.5V and an output current of 150mA. It has an input bias current of 1.92uA and a maximum input voltage of 10V. The device is packaged in a VSSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 412mW.
Texas Instruments TPS77215DGKRG4 technical specifications.
| Package/Case | VSSOP |
| Input Bias Current | 92uA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.