The TPS77327DGKRG4 is a single output voltage regulator with an input bias current of 92uA and a maximum input voltage of 10V. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 412mW. This device is packaged in a VSSOP package and is RoHS compliant.
Texas Instruments TPS77327DGKRG4 technical specifications.
| Package/Case | VSSOP |
| Input Bias Current | 92uA |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 412mW |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.