
Automotive-grade, 1.8V fixed output linear voltage regulator with 10mA maximum output current. Features ultra-low 1µA quiescent current and 1µA input bias current, operating from a 1.8V to 5.5V input range. Offers 4% accuracy and a 50dB power supply rejection ratio (PSRR). Packaged in a 5-pin SOT-5 (SC-70) for tape and reel deployment, this lead-free, RoHS-compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments TPS79718QDCKRQ1 technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Input Bias Current | 1uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 318mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 318mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 1uA |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79718QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
