Automotive 3.3V fixed output linear voltage regulator, offering 10mA output current with a 1.8V to 5.5V input range. Features ultra-low 1µA quiescent current and 1µA input bias current, ensuring efficient power management. This positive output regulator boasts a 4% accuracy and 50dB PSRR, operating across a -40°C to 125°C temperature range. Packaged in a compact 5-SC70 (SOT-5) with dimensions of 1.25mm width, 2mm length, and 1.1mm height, it is supplied on tape and reel.
Texas Instruments TPS79733QDCKRQ1 technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Height | 1.1mm |
| Input Bias Current | 1uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 318mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reference Voltage | 1.235V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79733QDCKRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.