
The TPS92074DDCR is a single-output buck-boost switching regulator from Texas Instruments, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a quiescent current of 1.3mA and is available in quantities of 3000 units per reel. It is not radiation hardened and is suitable for use in applications where a buck-boost topology is required.
Texas Instruments TPS92074DDCR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS92074DDCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
